ROHM R8007 N-Channel MOSFET, 7 A, 800 V, 3-Pin DPAK R8007AND3FRATL

RS tootekood: 234-2942PBränd: ROHMTootja Part nr.: R8007AND3FRATL
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Package Type

DPAK (TO-252)

Series

R8007

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 127,50

tk (rullis) (ilma käibemaksuta)

€ 158,10

tk (rullis) (koos käibemaksuga)

ROHM R8007 N-Channel MOSFET, 7 A, 800 V, 3-Pin DPAK R8007AND3FRATL
Valige pakendi tüüp

€ 127,50

tk (rullis) (ilma käibemaksuta)

€ 158,10

tk (rullis) (koos käibemaksuga)

ROHM R8007 N-Channel MOSFET, 7 A, 800 V, 3-Pin DPAK R8007AND3FRATL
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Package Type

DPAK (TO-252)

Series

R8007

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more