ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TR

RS tootekood: 133-3230Bränd: ROHMTootja Part nr.: RB068MM-60TR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

760mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Toote üksikasjad

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,10

€ 0,222 tk (pakis 50) (ilma käibemaksuta)

€ 13,76

€ 0,275 tk (pakis 50) (koos käibemaksuga)

ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TR
Valige pakendi tüüp

€ 11,10

€ 0,222 tk (pakis 50) (ilma käibemaksuta)

€ 13,76

€ 0,275 tk (pakis 50) (koos käibemaksuga)

ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TR
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 200€ 0,222€ 11,10
250 - 450€ 0,199€ 9,95
500 - 2450€ 0,182€ 9,10
2500 - 4950€ 0,174€ 8,70
5000+€ 0,17€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

760mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Toote üksikasjad

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more