Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220FN
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
90V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A
€ 34,00
€ 0,68 tk (torus 50) (ilma käibemaksuta)
€ 41,48
€ 0,83 tk (torus 50) (koos käibemaksuga)
50
€ 34,00
€ 0,68 tk (torus 50) (ilma käibemaksuta)
€ 41,48
€ 0,83 tk (torus 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220FN
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
90V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A