ROHM Diode, 6A 200V, 3-Pin TO-277A RFN6RSM2STFTL1

RS Stock No.: 265-247Brand: ROHMManufacturers Part No.: RFN6RSM2STFTL1
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

6A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.00

€ 1.30 Each (Supplied as a Tape) (Exc. Vat)

€ 15.86

€ 1.586 Each (Supplied as a Tape) (inc. VAT)

ROHM Diode, 6A 200V, 3-Pin TO-277A RFN6RSM2STFTL1
Select packaging type

€ 13.00

€ 1.30 Each (Supplied as a Tape) (Exc. Vat)

€ 15.86

€ 1.586 Each (Supplied as a Tape) (inc. VAT)

ROHM Diode, 6A 200V, 3-Pin TO-277A RFN6RSM2STFTL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90€ 1.30€ 13.00
100 - 240€ 1.20€ 12.00
250 - 490€ 1.10€ 11.00
500 - 990€ 1.05€ 10.50
1000+€ 0.997€ 9.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

6A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more