Technical Document
Specifications
Brand
ROHMOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
10µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8 x 4.2 x 5.2mm
Height
5.2mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
4mm
Width
4.2mm
Operating Temperature Range
-25 → +85°C
€ 1.85
€ 0.926 Each (In a Pack of 2) (Exc. Vat)
€ 2.29
€ 1.148 Each (In a Pack of 2) (inc. VAT)
2
€ 1.85
€ 0.926 Each (In a Pack of 2) (Exc. Vat)
€ 2.29
€ 1.148 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 0.926 | € 1.85 |
10 - 38 | € 0.552 | € 1.10 |
40 - 98 | € 0.521 | € 1.04 |
100 - 198 | € 0.454 | € 0.91 |
200+ | € 0.423 | € 0.85 |
Technical Document
Specifications
Brand
ROHMOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
10µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8 x 4.2 x 5.2mm
Height
5.2mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
4mm
Width
4.2mm
Operating Temperature Range
-25 → +85°C