Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
SCS210KN
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand
€ 20.00
€ 10.00 Each (Supplied as a Tape) (Exc. Vat)
€ 24.80
€ 12.40 Each (Supplied as a Tape) (inc. VAT)
2
€ 20.00
€ 10.00 Each (Supplied as a Tape) (Exc. Vat)
€ 24.80
€ 12.40 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 8 | € 10.00 | € 20.00 |
10+ | € 9.80 | € 19.60 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SCS220KN
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
SCS210KN
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
3
Country of Origin
Thailand