Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
23.2V
Minimum Breakdown Voltage
15.6V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan
€ 1.91
€ 0.957 Each (Supplied as a Tape) (Exc. Vat)
€ 2.37
€ 1.187 Each (Supplied as a Tape) (inc. VAT)
2
€ 1.91
€ 0.957 Each (Supplied as a Tape) (Exc. Vat)
€ 2.37
€ 1.187 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | € 0.957 | € 1.91 |
20 - 48 | € 0.47 | € 0.94 |
50 - 198 | € 0.207 | € 0.41 |
200 - 998 | € 0.201 | € 0.40 |
1000+ | € 0.195 | € 0.39 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
23.2V
Minimum Breakdown Voltage
15.6V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan