Roline Male SATA Data to Male SATA Data Cable, 500mm

RS Stock No.: 790-3909Brand: RolineManufacturers Part No.: 11.03.1564-25
brand-logo
View all in SATA Cables

Technical Document

Specifications

Brand

Roline

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

500mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Country of Origin

China

Product details

ROLINE Internal SATA 6.0 Gbit/s Cable

SATA III specification with it's unique locking latch
Enables your system is safe and secure.
Allows connect of a high-speed Serial ATA device (e. g. HDD) to a Serial ATA controller
Support data transfer rates of up to 6.0 Gbit/s
Compatible with SATA 1.5 Gbit/s (SATA I) and 3.0 Gbit/s (SATA II)
Cable With latch on both connectors
Narrow cable design to increase internal air flow
4-pin cable with ground wires
2x internal 7-pin SATA connectors

€ 3.30

€ 3.30 Each (Exc. Vat)

€ 4.09

€ 4.09 Each (inc. VAT)

Roline Male SATA Data to Male SATA Data Cable, 500mm

€ 3.30

€ 3.30 Each (Exc. Vat)

€ 4.09

€ 4.09 Each (inc. VAT)

Roline Male SATA Data to Male SATA Data Cable, 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

500mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Country of Origin

China

Product details

ROLINE Internal SATA 6.0 Gbit/s Cable

SATA III specification with it's unique locking latch
Enables your system is safe and secure.
Allows connect of a high-speed Serial ATA device (e. g. HDD) to a Serial ATA controller
Support data transfer rates of up to 6.0 Gbit/s
Compatible with SATA 1.5 Gbit/s (SATA I) and 3.0 Gbit/s (SATA II)
Cable With latch on both connectors
Narrow cable design to increase internal air flow
4-pin cable with ground wires
2x internal 7-pin SATA connectors