Roline21.15.09, 1.5m Cat6a, White RJ45 to Male RJ45 Male

RS Stock No.: 285-7932Brand: RolineManufacturers Part No.: 21.15.0984
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

Series

21.15.09

LAN Category

Cat6a

Length

1.5m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

White

Country of Origin

China

Stock information temporarily unavailable.

€ 3.55

€ 3.55 Each (Exc. Vat)

€ 4.33

€ 4.33 Each (inc. VAT)

Roline21.15.09, 1.5m Cat6a, White RJ45 to Male RJ45 Male

€ 3.55

€ 3.55 Each (Exc. Vat)

€ 4.33

€ 4.33 Each (inc. VAT)

Roline21.15.09, 1.5m Cat6a, White RJ45 to Male RJ45 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Series

21.15.09

LAN Category

Cat6a

Length

1.5m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

White

Country of Origin

China