Roline, 2m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS tootekood: 197-3502Bränd: RolineTootja Part nr.: 21.15.2562
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Roline

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

RoHS Compliant

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

Roline, 2m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

Roline, 2m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Roline

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

RoHS Compliant

Päritoluriik

China