Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 255 x 250 x 161mm

RS tootekood: 229-1393Bränd: RoseTootja Part nr.: 02252616
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

255 mm

External Height

255 mm

External Width

250 mm

External Dimensions

255 x 250 x 161mm

Range

Glass fibre reinfored Polyeser Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Polyester Standard

Number of Knockouts

0

IK Rating

IK08

Weight

3300g

Transparent Door

No

Gasket Material

Chloroprene

RAL Code

RAL 7000

Päritoluriik

Germany

Toote üksikasjad

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 196,00

€ 196,00 tk (ilma käibemaksuta)

€ 243,04

€ 243,04 tk (koos käibemaksuga)

Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 255 x 250 x 161mm

€ 196,00

€ 196,00 tk (ilma käibemaksuta)

€ 243,04

€ 243,04 tk (koos käibemaksuga)

Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 255 x 250 x 161mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

255 mm

External Height

255 mm

External Width

250 mm

External Dimensions

255 x 250 x 161mm

Range

Glass fibre reinfored Polyeser Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Polyester Standard

Number of Knockouts

0

IK Rating

IK08

Weight

3300g

Transparent Door

No

Gasket Material

Chloroprene

RAL Code

RAL 7000

Päritoluriik

Germany

Toote üksikasjad

Standard Polyester General Purpose Enclosures Sealed.

Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more