Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 120 x 81mm

RS tootekood: 420-2402Bränd: RoseTootja Part nr.: 041216080
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rose

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

160 mm

External Width

120 mm

External Dimensions

160 x 120 x 81mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluform

Number of Knockouts

0

IK Rating

IK09

Weight

830g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7038

Päritoluriik

Germany

Toote üksikasjad

IP66 Aluform Watertight Aluminium Enclosures

The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.

Approvals

Lao andmed ajutiselt ei ole saadaval.

€ 94,00

€ 94,00 tk (ilma käibemaksuta)

€ 116,56

€ 116,56 tk (koos käibemaksuga)

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 120 x 81mm

€ 94,00

€ 94,00 tk (ilma käibemaksuta)

€ 116,56

€ 116,56 tk (koos käibemaksuga)

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 120 x 81mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rose

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

160 mm

External Width

120 mm

External Dimensions

160 x 120 x 81mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluform

Number of Knockouts

0

IK Rating

IK09

Weight

830g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7038

Päritoluriik

Germany

Toote üksikasjad

IP66 Aluform Watertight Aluminium Enclosures

The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.

Approvals