Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RoseExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Door Lock Not Supplied
Gland Plate
No
Colour
Grey
RAL Code
RAL 7038
Series
Mini Polyglas
External Mounting Type
Bracket
Application
Aggressive fluids, Indoor, Outdoor
Standards Met
IEC 60243-1
For Protection Of
Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions
Special Features
Hidden External Hinge, Polycase version with integrated handle, Standard version or with window
Internal Mounting Type
Mounting Bosses
Fixing Kit
No
Päritoluriik
Germany
€ 289,00
€ 289,00 tk (ilma käibemaksuta)
€ 358,36
€ 358,36 tk (koos käibemaksuga)
1
€ 289,00
€ 289,00 tk (ilma käibemaksuta)
€ 358,36
€ 358,36 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RoseExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Door Lock Not Supplied
Gland Plate
No
Colour
Grey
RAL Code
RAL 7038
Series
Mini Polyglas
External Mounting Type
Bracket
Application
Aggressive fluids, Indoor, Outdoor
Standards Met
IEC 60243-1
For Protection Of
Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions
Special Features
Hidden External Hinge, Polycase version with integrated handle, Standard version or with window
Internal Mounting Type
Mounting Bosses
Fixing Kit
No
Päritoluriik
Germany
