Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mm

RS Stock No.: 472-9474Brand: RoseManufacturers Part No.: 372020080
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

200 mm

External Depth

81mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

Fixing Kit

No

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 254.00

€ 254.00 Each (Exc. Vat)

€ 309.88

€ 309.88 Each (inc. VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mm

€ 254.00

€ 254.00 Each (Exc. Vat)

€ 309.88

€ 309.88 Each (inc. VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

200 mm

External Depth

81mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

Fixing Kit

No

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Country of Origin

Germany