Rose+Krieger Zinc Galvanised Steel Clamp Lever, M10x 60mm, RK

RS Stock No.: 418-1793Brand: Rose+KriegerManufacturers Part No.: 90244
brand-logo
View all in Adjustment Levers

Technical Document

Specifications

Thread Size

M10

Thread Length

60mm

Handle Length

95mm

Handle Material

Zinc

Screw Material

Galvanised Steel

Series

RK

Country of Origin

Germany

Product details

Type HV

Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized

You may be interested in
Stock information temporarily unavailable.

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 40.87

€ 40.87 Each (inc. VAT)

Rose+Krieger Zinc Galvanised Steel Clamp Lever, M10x 60mm, RK

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 40.87

€ 40.87 Each (inc. VAT)

Rose+Krieger Zinc Galvanised Steel Clamp Lever, M10x 60mm, RK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 33.50
5 - 9€ 32.10
10 - 24€ 30.30
25+€ 29.70
You may be interested in

Technical Document

Specifications

Thread Size

M10

Thread Length

60mm

Handle Length

95mm

Handle Material

Zinc

Screw Material

Galvanised Steel

Series

RK

Country of Origin

Germany

Product details

Type HV

Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized

You may be interested in