Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RosenbergerContact Plating
Gold, Nickel
Termination Method
Solder
Connector Type
Magnetic Jack
Series
MultiMag 6
Contact Material
Brass
Gender
Female
Number Of Ways
6
Mounting Type
Panel Mount
Body Orientation
Straight
Päritoluriik
China
Toote üksikasjad
Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors
From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.
Rosenberger MultiMag 6 Range
€ 18,80
€ 18,80 tk (ilma käibemaksuta)
€ 23,31
€ 23,31 tk (koos käibemaksuga)
1
€ 18,80
€ 18,80 tk (ilma käibemaksuta)
€ 23,31
€ 23,31 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 18,80 |
5 - 9 | € 17,90 |
10 - 24 | € 17,00 |
25+ | € 16,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RosenbergerContact Plating
Gold, Nickel
Termination Method
Solder
Connector Type
Magnetic Jack
Series
MultiMag 6
Contact Material
Brass
Gender
Female
Number Of Ways
6
Mounting Type
Panel Mount
Body Orientation
Straight
Päritoluriik
China
Toote üksikasjad
Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors
From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.