Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Roxburgh EMCInductance
1 mH
Maximum dc Current
25A
Length
50mm
Depth
50mm
Height
45mm
Dimensions
50 x 50 x 45mm
Maximum Operating Temperature
+45°C
P.O.A.
Roxburgh EMC 1 mH Leaded Inductor, 25A Idc
1
P.O.A.
Roxburgh EMC 1 mH Leaded Inductor, 25A Idc
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Roxburgh EMCInductance
1 mH
Maximum dc Current
25A
Length
50mm
Depth
50mm
Height
45mm
Dimensions
50 x 50 x 45mm
Maximum Operating Temperature
+45°C