1 Door Steel Lockable Floor Standing Cupboard, 718 x 473 x 311mm

RS Stock No.: 368-3052Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Shelf & Drawer

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Red

Dimensions

718 x 473 x 311mm

Depth

311mm

Height

718mm

Width

473mm

Product details

Mobile Tool Cupboard with Shelf

Robust steel storage cupboard for workshop environment
Fixed shelf and metal pegboard inside door
Padlockable catch
4 swivel castors supplied
Provides mobile base for tool chests (i.e. stock no. 550-369)

You may be interested in
RS PRO Steel Wheeled Tool Cabinet
€ 366.00Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

1 Door Steel Lockable Floor Standing Cupboard, 718 x 473 x 311mm

Price on Asking

1 Door Steel Lockable Floor Standing Cupboard, 718 x 473 x 311mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Wheeled Tool Cabinet
€ 366.00Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Shelf & Drawer

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Red

Dimensions

718 x 473 x 311mm

Depth

311mm

Height

718mm

Width

473mm

Product details

Mobile Tool Cupboard with Shelf

Robust steel storage cupboard for workshop environment
Fixed shelf and metal pegboard inside door
Padlockable catch
4 swivel castors supplied
Provides mobile base for tool chests (i.e. stock no. 550-369)

You may be interested in
RS PRO Steel Wheeled Tool Cabinet
€ 366.00Each (Exc. Vat)