RS PRO PP Saddle Clamp

RS Stock No.: 456-7771Brand: RS PROManufacturers Part No.: 10612
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

RS Pro

Type

Saddle Clamp

Pipe Diameter

22mm

Material

PP

Country of Origin

United Kingdom

Product details

Metric Pipe Clips and Spacers

Polypropylene, with low temperature impact resistance and high temperature tensile strength
Temperature range -20°C to +80°C
Clips have interlocking dovetail to enable production of multiple parallel pipe runs
Spacers clip to base of pipe clips, increase wall clearance by 13mm and stack to accommodate 32mm or 38mm thick insulation
Clips supplied in boxes of 50, spacers in boxes of 100

You may be interested in
RS PRO PP Pipe Clip 254mm x 70mm
€ 19.281 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

RS PRO PP Saddle Clamp

Price on Asking

RS PRO PP Saddle Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Pipe Clip 254mm x 70mm
€ 19.281 Box of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Saddle Clamp

Pipe Diameter

22mm

Material

PP

Country of Origin

United Kingdom

Product details

Metric Pipe Clips and Spacers

Polypropylene, with low temperature impact resistance and high temperature tensile strength
Temperature range -20°C to +80°C
Clips have interlocking dovetail to enable production of multiple parallel pipe runs
Spacers clip to base of pipe clips, increase wall clearance by 13mm and stack to accommodate 32mm or 38mm thick insulation
Clips supplied in boxes of 50, spacers in boxes of 100

You may be interested in
RS PRO PP Pipe Clip 254mm x 70mm
€ 19.281 Box of 50 (Exc. Vat)