11pcs RS 6-19mm combination spanner set
RS Stock No.: 536-622Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
Combination Spanner Set
Sizes in Set
6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19 mm
Number of Pieces
11
Material
Chrome Vanadium Steel
Finish
Chrome
Stock information temporarily unavailable.
Price on Asking
11pcs RS 6-19mm combination spanner set
1
Price on Asking
11pcs RS 6-19mm combination spanner set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Combination Spanner Set
Sizes in Set
6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19 mm
Number of Pieces
11
Material
Chrome Vanadium Steel
Finish
Chrome