BA15d green LED lamp for light tower

RS Stock No.: 384-4689Brand: RS PROManufacturers Part No.: 18580351
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Green

Intensity

2250mcd

Diameter

20mm

Length

45mm

Peak Wavelength

525nm

You may be interested in
RS PRO Green, BA15d 24 V ac/dc
€ 67.10Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

BA15d green LED lamp for light tower

Price on Asking

BA15d green LED lamp for light tower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Green, BA15d 24 V ac/dc
€ 67.10Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Green

Intensity

2250mcd

Diameter

20mm

Length

45mm

Peak Wavelength

525nm

You may be interested in
RS PRO Green, BA15d 24 V ac/dc
€ 67.10Each (Exc. Vat)