20W PIR SMD LED Floodlight - 1,600 lm

RS tootekood: 133-6297Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Floodlights

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Wattage

20 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

1600 lm

Dimensions

49 x 168 x 126 mm

Height

49mm

Width

168 mm

Depth

126 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

PIR Included

Yes

Case Material

Aluminium

Standards Met

CE

Päritoluriik

China

Toote üksikasjad

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 36,60

€ 36,60 tk (ilma käibemaksuta)

€ 45,38

€ 45,38 tk (koos käibemaksuga)

20W PIR SMD LED Floodlight - 1,600 lm

€ 36,60

€ 36,60 tk (ilma käibemaksuta)

€ 45,38

€ 45,38 tk (koos käibemaksuga)

20W PIR SMD LED Floodlight - 1,600 lm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Wattage

20 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

1600 lm

Dimensions

49 x 168 x 126 mm

Height

49mm

Width

168 mm

Depth

126 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

PIR Included

Yes

Case Material

Aluminium

Standards Met

CE

Päritoluriik

China

Toote üksikasjad

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Teid võib huvitada