RS PRO 9m Grey Cable Cover in Rubber, 15mm Inside dia.

RS tootekood: 298-3468Bränd: RS PROTootja Part nr.: 26001119
brand-logo
Kuva kõik kategoorias Kaablikatted

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

15mm

Length

9m

Internal Dimensions

10 x 15mm

Width

83mm

Colour

Grey

Material

Rubber

Number of Channels

2

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Multi Compartment

Päritoluriik

United Kingdom

Toote üksikasjad

SnapFit® BNC Cable Protectors

Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Teid võib huvitada
RS PRO 9m Cable Cover in PVC, 30mm Inside dia.
€ 231,88tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 151,00

€ 151,00 1 rull 1 (ilma käibemaksuta)

€ 187,24

€ 187,24 1 rull 1 (koos käibemaksuga)

RS PRO 9m Grey Cable Cover in Rubber, 15mm Inside dia.

€ 151,00

€ 151,00 1 rull 1 (ilma käibemaksuta)

€ 187,24

€ 187,24 1 rull 1 (koos käibemaksuga)

RS PRO 9m Grey Cable Cover in Rubber, 15mm Inside dia.
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 151,00
15 - 49€ 143,00
50+€ 136,00
Teid võib huvitada
RS PRO 9m Cable Cover in PVC, 30mm Inside dia.
€ 231,88tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

15mm

Length

9m

Internal Dimensions

10 x 15mm

Width

83mm

Colour

Grey

Material

Rubber

Number of Channels

2

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Multi Compartment

Päritoluriik

United Kingdom

Toote üksikasjad

SnapFit® BNC Cable Protectors

Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Teid võib huvitada
RS PRO 9m Cable Cover in PVC, 30mm Inside dia.
€ 231,88tk (ilma käibemaksuta)