RS PRO 702-42 EX Magnetic Field Detector 0.3mT

RS Stock No.: 457-8311Brand: RS PROManufacturers Part No.: 457-8311
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Magnetic Field

Magnetic Sensitivity

0.3mT

Battery Type

AAA

Power Source

Battery

Dimensions

152 x 17mm

Weight

40g

Diameter

17mm

Length

152mm

Maximum Operating Temperature

+50°C

Width

17mm

Minimum Operating Temperature

-10°C

Model Number p

702-42 EX

Hazardous Area Certification

ATEX

You may be interested in
Stock information temporarily unavailable.

€ 54.00

€ 54.00 Each (Exc. Vat)

€ 65.88

€ 65.88 Each (inc. VAT)

RS PRO 702-42 EX Magnetic Field Detector 0.3mT

€ 54.00

€ 54.00 Each (Exc. Vat)

€ 65.88

€ 65.88 Each (inc. VAT)

RS PRO 702-42 EX Magnetic Field Detector 0.3mT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Magnetic Field

Magnetic Sensitivity

0.3mT

Battery Type

AAA

Power Source

Battery

Dimensions

152 x 17mm

Weight

40g

Diameter

17mm

Length

152mm

Maximum Operating Temperature

+50°C

Width

17mm

Minimum Operating Temperature

-10°C

Model Number p

702-42 EX

Hazardous Area Certification

ATEX

You may be interested in