RS PRO 6000-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

RS Stock No.: 261-2579Brand: RS PROManufacturers Part No.: 6000-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6000

Race Type

Plain

Bearing Reference Number

6000-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

€ 13.00

€ 2.60 Each (In a Pack of 5) (Exc. Vat)

€ 15.86

€ 3.172 Each (In a Pack of 5) (inc. VAT)

RS PRO 6000-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

€ 13.00

€ 2.60 Each (In a Pack of 5) (Exc. Vat)

€ 15.86

€ 3.172 Each (In a Pack of 5) (inc. VAT)

RS PRO 6000-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6000

Race Type

Plain

Bearing Reference Number

6000-2RS/C3

Country of Origin

China