RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

RS tootekood: 261-2590Bränd: RS PROTootja Part nr.: 6003-2RS/C3
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

6003-2RS/C3

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 19,00

€ 3,80 tk (pakis 5) (ilma käibemaksuta)

€ 23,56

€ 4,712 tk (pakis 5) (koos käibemaksuga)

RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

€ 19,00

€ 3,80 tk (pakis 5) (ilma käibemaksuta)

€ 23,56

€ 4,712 tk (pakis 5) (koos käibemaksuga)

RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

6003-2RS/C3

Päritoluriik

China