RS PRO 623-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D

RS tootekood: 261-2628Bränd: RS PROTootja Part nr.: 623-2Z
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

141kN

Dynamic Load Rating

631N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

623

Race Type

Plain

Bearing Reference Number

623-2Z

Päritoluriik

China

Toote üksikasjad

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Lao andmed ajutiselt ei ole saadaval.

€ 58,75

€ 2,35 tk (pakis 25) (ilma käibemaksuta)

€ 71,67

€ 2,867 tk (pakis 25) (koos käibemaksuga)

RS PRO 623-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D

€ 58,75

€ 2,35 tk (pakis 25) (ilma käibemaksuta)

€ 71,67

€ 2,867 tk (pakis 25) (koos käibemaksuga)

RS PRO 623-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

141kN

Dynamic Load Rating

631N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

623

Race Type

Plain

Bearing Reference Number

623-2Z

Päritoluriik

China

Toote üksikasjad

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.