Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
UKAS
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Country of Origin
Germany
€ 293.00
€ 293.00 Each (Exc. Vat)
€ 357.46
€ 357.46 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 293.00
€ 293.00 Each (Exc. Vat)
€ 357.46
€ 357.46 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
UKAS
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Country of Origin
Germany