Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
± 2.5%
Case Material
Black ABS Plastic
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Pressure Range
0 →6bar
Country of Origin
Poland
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 145.18
€ 145.18 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 145.18
€ 145.18 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
± 2.5%
Case Material
Black ABS Plastic
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Pressure Range
0 →6bar
Country of Origin
Poland