8888 Recording Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 %

RS tootekood: 712-6033Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Probe Type

E, J, K, N, R, S, T

Thermometer Type

Recording

Best Accuracy

±0.45 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

152mm

Width

72mm

Height

37mm

Dimensions

152 x 72 x 37mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

300g

Battery Type

AAA

Intrinsically Safe

No

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

8888 Recording Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 %

P.O.A.

8888 Recording Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 %
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Probe Type

E, J, K, N, R, S, T

Thermometer Type

Recording

Best Accuracy

±0.45 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

152mm

Width

72mm

Height

37mm

Dimensions

152 x 72 x 37mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

300g

Battery Type

AAA

Intrinsically Safe

No

Päritoluriik

Taiwan, Province Of China