8888 Recording Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max, ±0.45 %

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAbsolute Maximum Temperature Measurement
+1767°C
Thermometer Type
Recording
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.45 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
152mm
Width
72mm
Height
37mm
Dimensions
152 x 72 x 37mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
300g
Battery Type
AAA
Päritoluriik
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAbsolute Maximum Temperature Measurement
+1767°C
Thermometer Type
Recording
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.45 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
152mm
Width
72mm
Height
37mm
Dimensions
152 x 72 x 37mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
300g
Battery Type
AAA
Päritoluriik
Taiwan, Province Of China