Technical Document
Specifications
Brand
RS ProRoller Diameter
19mm
Roller Length
11mm
Type
Stud
Bore Size
8mm
Static Load Rating
4.6kN
Dynamic Load Rating
4.25kN
Country of Origin
China
Stock information temporarily unavailable.
€ 116.00
€ 23.20 Each (In a Pack of 5) (Exc. Vat)
€ 141.52
€ 28.304 Each (In a Pack of 5) (inc. VAT)
Stud Cam Follower 8mm ID, 19mm OD
5
€ 116.00
€ 23.20 Each (In a Pack of 5) (Exc. Vat)
€ 141.52
€ 28.304 Each (In a Pack of 5) (inc. VAT)
Stud Cam Follower 8mm ID, 19mm OD
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRoller Diameter
19mm
Roller Length
11mm
Type
Stud
Bore Size
8mm
Static Load Rating
4.6kN
Dynamic Load Rating
4.25kN
Country of Origin
China