Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
69cm
Length
1.07m
Quantity Per Package
100
Country of Origin
China
Stock information temporarily unavailable.
€ 4.55
€ 4.55 1 Box of 100 (Exc. Vat)
€ 5.55
€ 5.55 1 Box of 100 (inc. VAT)
RS PRO Blue Polythene Food Safe Disposable Apron, 100 Per Box
1
€ 4.55
€ 4.55 1 Box of 100 (Exc. Vat)
€ 5.55
€ 5.55 1 Box of 100 (inc. VAT)
RS PRO Blue Polythene Food Safe Disposable Apron, 100 Per Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
69cm
Length
1.07m
Quantity Per Package
100
Country of Origin
China