A2 304 A2/304 Stainless Steel Plain Washers, M14, BS 4320B

RS Stock No.: 287-3881Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M14

Washer Type

Plain

Inside Diameter

M14

Outside Diameter

28mm

Standards Met

BS 4320B

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 9.60

€ 9.60 1 Bag of 50 (Exc. Vat)

€ 11.71

€ 11.71 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M14, BS 4320B

€ 9.60

€ 9.60 1 Bag of 50 (Exc. Vat)

€ 11.71

€ 11.71 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M14, BS 4320B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M14

Washer Type

Plain

Inside Diameter

M14

Outside Diameter

28mm

Standards Met

BS 4320B

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China