A2 304 A2/304 Stainless Steel Plain Washers, M20, DIN 9021

RS Stock No.: 287-4016Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

M20

Outside Diameter

60mm

Standards Met

DIN 9021

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 43.50

€ 43.50 1 Bag of 25 (Exc. Vat)

€ 53.07

€ 53.07 1 Bag of 25 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M20, DIN 9021

€ 43.50

€ 43.50 1 Bag of 25 (Exc. Vat)

€ 53.07

€ 53.07 1 Bag of 25 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M20, DIN 9021
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

M20

Outside Diameter

60mm

Standards Met

DIN 9021

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China