A2 304 A2/304 Stainless Steel Plain Washers, M3, DIN 9021
RS Stock No.: 287-4015Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain
Inside Diameter
M3
Outside Diameter
9mm
Outside Diameter
9.0mm
Standards Met
DIN 9021
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Stock information temporarily unavailable.
€ 2.70
€ 2.70 1 Bag of 100 (Exc. Vat)
€ 3.29
€ 3.29 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M3, DIN 9021
1
€ 2.70
€ 2.70 1 Bag of 100 (Exc. Vat)
€ 3.29
€ 3.29 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M3, DIN 9021
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain
Inside Diameter
M3
Outside Diameter
9mm
Outside Diameter
9.0mm
Standards Met
DIN 9021
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China