A2 304 A2/304 Stainless Steel Plain Washers, M5, DIN 9021
RS Stock No.: 287-4034Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M5
Washer Type
Plain
Inside Diameter
M5
Outside Diameter
15mm
Outside Diameter
15.0mm
Standards Met
DIN 9021
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Stock information temporarily unavailable.
€ 4.55
€ 4.55 1 Bag of 100 (Exc. Vat)
€ 5.55
€ 5.55 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M5, DIN 9021
1
€ 4.55
€ 4.55 1 Bag of 100 (Exc. Vat)
€ 5.55
€ 5.55 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M5, DIN 9021
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M5
Washer Type
Plain
Inside Diameter
M5
Outside Diameter
15mm
Outside Diameter
15.0mm
Standards Met
DIN 9021
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China