A2 304 Stainless Steel Plain Mudguard Washer, M10

RS Stock No.: 287-3879Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Plain

Inside Diameter

M10

Outside Diameter

50mm

Outside Diameter

50.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 25.50

€ 25.50 1 Bag of 50 (Exc. Vat)

€ 31.11

€ 31.11 1 Bag of 50 (inc. VAT)

A2 304 Stainless Steel Plain Mudguard Washer, M10

€ 25.50

€ 25.50 1 Bag of 50 (Exc. Vat)

€ 31.11

€ 31.11 1 Bag of 50 (inc. VAT)

A2 304 Stainless Steel Plain Mudguard Washer, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Plain

Inside Diameter

M10

Outside Diameter

50mm

Outside Diameter

50.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China