Automatic Stainless Steel 900W Hand Dryer, 175mm x 277mm x 201mm

RS Stock No.: 711-2589Brand: RS PRO
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

RS Pro

Air Flow

116m³/h

Case Material

Stainless Steel

Supply Voltage

230V ac

Automatic/Manual

Automatic

Finish

Satin

Power Rating

900W

Depth

175mm

Height

277mm

Width

201mm

Product details

Tempest High Performance Hand Dryer

Designed to provide a cost effective alternative to hand drying these new dryers have been developed with speed in mind. They provide a rapid drying time of 10-12 seconds, almost half that of competitors products, thus reducing washroom time. Tempest also offers the user up to 70% energy savings when compared to conventional dryers. The heater elements can be set to between 450 and 900 W, enabling the unit to be used in a variety of washroom applications from schools to construction sites. In thse situation sit might be a requirement to either use a higher or lower air temperature for speed or to prevent any heat relatied issues with people. Another feature is the blue led which provides a visible indication of the drying zone ensuring that the user's hands are always in the warm air stream.

These Tempest hand dryers are available with the following finishes:
711-2589 satin stainless steel
711-2598 polished stainless steel
711-2591 white porcelain enamel coated steel

Automatic no touch operation
10-12 seconds drying time
Unique blue LED indicates the hand drying zone
Powerful operation
Save up to 70% on energy costs
Motor thermal protection auto resetting at 105 °C
Air volume 116m3/h
IPX1 rated

Hand Dryers

Stock information temporarily unavailable.

€ 885.00

€ 885.00 Each (Exc. Vat)

€ 1,079.70

€ 1,079.70 Each (inc. VAT)

Automatic Stainless Steel 900W Hand Dryer, 175mm x 277mm x 201mm

€ 885.00

€ 885.00 Each (Exc. Vat)

€ 1,079.70

€ 1,079.70 Each (inc. VAT)

Automatic Stainless Steel 900W Hand Dryer, 175mm x 277mm x 201mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Air Flow

116m³/h

Case Material

Stainless Steel

Supply Voltage

230V ac

Automatic/Manual

Automatic

Finish

Satin

Power Rating

900W

Depth

175mm

Height

277mm

Width

201mm

Product details

Tempest High Performance Hand Dryer

Designed to provide a cost effective alternative to hand drying these new dryers have been developed with speed in mind. They provide a rapid drying time of 10-12 seconds, almost half that of competitors products, thus reducing washroom time. Tempest also offers the user up to 70% energy savings when compared to conventional dryers. The heater elements can be set to between 450 and 900 W, enabling the unit to be used in a variety of washroom applications from schools to construction sites. In thse situation sit might be a requirement to either use a higher or lower air temperature for speed or to prevent any heat relatied issues with people. Another feature is the blue led which provides a visible indication of the drying zone ensuring that the user's hands are always in the warm air stream.

These Tempest hand dryers are available with the following finishes:
711-2589 satin stainless steel
711-2598 polished stainless steel
711-2591 white porcelain enamel coated steel

Automatic no touch operation
10-12 seconds drying time
Unique blue LED indicates the hand drying zone
Powerful operation
Save up to 70% on energy costs
Motor thermal protection auto resetting at 105 °C
Air volume 116m3/h
IPX1 rated

Hand Dryers