Black Oxide Alloy Steel Socket 6-32in x 5/8in Grub Screw

RS tootekood: 245-3802Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Grub Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

5/8in

Thread Size

6-32in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 25,70

€ 0,257 tk (pakis 100) (ilma käibemaksuta)

€ 31,87

€ 0,319 tk (pakis 100) (koos käibemaksuga)

Black Oxide Alloy Steel Socket 6-32in x 5/8in Grub Screw

€ 25,70

€ 0,257 tk (pakis 100) (ilma käibemaksuta)

€ 31,87

€ 0,319 tk (pakis 100) (koos käibemaksuga)

Black Oxide Alloy Steel Socket 6-32in x 5/8in Grub Screw
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

5/8in

Thread Size

6-32in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more