Black, Self-Colour Steel Hex Socket Set M2.5 x 6mm Grub Screw

RS tootekood: 432-637Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Grub Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

6mm

Thread Size

M2.5

Material

Steel

Finish

Black, Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Toote üksikasjad

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Teid võib huvitada
Black, Self-Colour Steel Hex Socket Set M2 x 6mm Grub Screw
€ 17,321 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 3mm Grub Screw
€ 16,841 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 8mm Grub Screw
€ 25,501 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M3 x 6mm Grub Screw
€ 19,641 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 18,70

€ 18,70 1 pakk 25 tk (ilma käibemaksuta)

€ 22,81

€ 22,81 1 pakk 25 tk (koos käibemaksuga)

Black, Self-Colour Steel Hex Socket Set M2.5 x 6mm Grub Screw

€ 18,70

€ 18,70 1 pakk 25 tk (ilma käibemaksuta)

€ 22,81

€ 22,81 1 pakk 25 tk (koos käibemaksuga)

Black, Self-Colour Steel Hex Socket Set M2.5 x 6mm Grub Screw
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 18,70
5 - 9€ 17,60
10 - 29€ 16,80
30+€ 15,50
Teid võib huvitada
Black, Self-Colour Steel Hex Socket Set M2 x 6mm Grub Screw
€ 17,321 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 3mm Grub Screw
€ 16,841 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 8mm Grub Screw
€ 25,501 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M3 x 6mm Grub Screw
€ 19,641 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

6mm

Thread Size

M2.5

Material

Steel

Finish

Black, Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Toote üksikasjad

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Teid võib huvitada
Black, Self-Colour Steel Hex Socket Set M2 x 6mm Grub Screw
€ 17,321 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 3mm Grub Screw
€ 16,841 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M2.5 x 8mm Grub Screw
€ 25,501 pakk 25 tk (ilma käibemaksuta)
Black, Self-Colour Steel Hex Socket Set M3 x 6mm Grub Screw
€ 19,641 pakk 100 tk (ilma käibemaksuta)