Black, Self-Colour Steel Hex Socket Set M5 x 4mm Grub Screw
RS Stock No.: 287-3991Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
4mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China
Stock information temporarily unavailable.
€ 7.30
€ 7.30 1 Bag of 100 (Exc. Vat)
€ 9.05
€ 9.05 1 Bag of 100 (inc. VAT)
Black, Self-Colour Steel Hex Socket Set M5 x 4mm Grub Screw
1
€ 7.30
€ 7.30 1 Bag of 100 (Exc. Vat)
€ 9.05
€ 9.05 1 Bag of 100 (inc. VAT)
Black, Self-Colour Steel Hex Socket Set M5 x 4mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
4mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China