Black, Self-Colour Steel Hex Socket Set M8 x 12mm Grub Screw

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
12mm
Thread Size
M8
Material
Steel
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Toote üksikasjad
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
€ 27,80
€ 27,80 1 pakk 100 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 1 pakk 100 tk (koos käibemaksuga)
1
€ 27,80
€ 27,80 1 pakk 100 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 27,80 |
5 - 9 | € 26,20 |
10 - 29 | € 24,90 |
30+ | € 23,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
12mm
Thread Size
M8
Material
Steel
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Toote üksikasjad
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical