RS PRO White Coverall, Type 5 & 6 Anti-Static, XL

RS Stock No.: 253-5127Brand: RS PROManufacturers Part No.: BS14WKC-XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

RS Pro

Size

XL

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

Stock information temporarily unavailable.

€ 10.30

€ 10.30 1 Pair (Exc. Vat)

€ 12.57

€ 12.57 1 Pair (inc. VAT)

RS PRO White Coverall, Type 5 & 6 Anti-Static, XL

€ 10.30

€ 10.30 1 Pair (Exc. Vat)

€ 12.57

€ 12.57 1 Pair (inc. VAT)

RS PRO White Coverall, Type 5 & 6 Anti-Static, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

XL

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China