Conductive 100% Pure Kraft ESD Box 521mm (L) 394mm (W) 64mm (H)

RS Stock No.: 218-583Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Suitable For

ESD Packaging

Material

100% Pure Kraft

Height

64mm

Length

521mm

Width

394mm

Maximum Surface Resistivity

10^5Ω

Product Type

Anti-Static Transport Box

For Use With

Motherboard

Surface Resistivity Range

10^5Ω

Application

Transport of Static Sensitive Devices

Country of Origin

United Kingdom

€ 42.50

€ 42.50 Each (Exc. Vat)

€ 52.70

€ 52.70 Each (inc. VAT)

Conductive 100% Pure Kraft ESD Box 521mm (L) 394mm (W) 64mm (H)

€ 42.50

€ 42.50 Each (Exc. Vat)

€ 52.70

€ 52.70 Each (inc. VAT)

Conductive 100% Pure Kraft ESD Box 521mm (L) 394mm (W) 64mm (H)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Suitable For

ESD Packaging

Material

100% Pure Kraft

Height

64mm

Length

521mm

Width

394mm

Maximum Surface Resistivity

10^5Ω

Product Type

Anti-Static Transport Box

For Use With

Motherboard

Surface Resistivity Range

10^5Ω

Application

Transport of Static Sensitive Devices

Country of Origin

United Kingdom