RS PRO Steel Wall Box, IP66, 500 mm x 400 mm
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 250mmBrand: Schneider Electric
€ 217.16Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
RS PRO Steel Wall Box, IP66, 500 mm x 400 mm
1
Price on Asking
RS PRO Steel Wall Box, IP66, 500 mm x 400 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 250mmBrand: Schneider Electric
€ 217.16Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 250mmBrand: Schneider Electric
€ 217.16Each (Exc. Vat)