RS PRO, 24V Output, 50W Output, 0 → 2.08A Output, Constant Voltage

RS tootekood: 764-7164Bränd: RS PROTootja Part nr.: ECP50-24VF
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

50W

Output Current

0 → 2.08A

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO, 24V Output, 50W Output, 0 → 2.08A Output, Constant Voltage

P.O.A.

RS PRO, 24V Output, 50W Output, 0 → 2.08A Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

50W

Output Current

0 → 2.08A

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada