ESD Bin 100mm (L) 100mm (W) 38mm (H)

RS Stock No.: 184-6687Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Height

38mm

Length

100mm

Width

100mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

You may be interested in
RND RND 600-00061, PCB Rack
€ 91.50Each (Exc. Vat)
Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.59

€ 6.59 Each (inc. VAT)

ESD Bin 100mm (L) 100mm (W) 38mm (H)

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.59

€ 6.59 Each (inc. VAT)

ESD Bin 100mm (L) 100mm (W) 38mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RND RND 600-00061, PCB Rack
€ 91.50Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Height

38mm

Length

100mm

Width

100mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

You may be interested in
RND RND 600-00061, PCB Rack
€ 91.50Each (Exc. Vat)