RS PRO Blue Powder-Free Vinyl Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 245-8955Brand: RS PROManufacturers Part No.: G0554
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

€ 4.00

€ 4.00 1 Box of 100 (Exc. Vat)

€ 4.88

€ 4.88 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Vinyl Disposable Gloves, Size XL, 100 per Pack

€ 4.00

€ 4.00 1 Box of 100 (Exc. Vat)

€ 4.88

€ 4.88 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Vinyl Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China