Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Latex
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
12Pairs
EN388 Abrasion
2
EN388 Tear
1
EN388 Puncture
0
EN388 Cut - TDM-100 Test
X
EN388 2016
2010X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
€ 8.28
€ 0.69 Each (In a Pack of 12) (Exc. Vat)
€ 10.10
€ 0.842 Each (In a Pack of 12) (inc. VAT)
12
€ 8.28
€ 0.69 Each (In a Pack of 12) (Exc. Vat)
€ 10.10
€ 0.842 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Latex
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
12Pairs
EN388 Abrasion
2
EN388 Tear
1
EN388 Puncture
0
EN388 Cut - TDM-100 Test
X
EN388 2016
2010X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka